# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.35 |
100+ | $0.29 |
500+ | $0.19 |
Specification | Value |
---|---|
Package | T-1 3/4 (5mm) |
Color | Pink |
Luminous Intensity | 16000 mcd |
Lens Type | Water Clear |
Viewing Angle | 30° |
Typical Forward Voltage | 3V |
Typical Forward Current | 20 mA |
Peak Wavelength | 440 nm |
Height | 8.6mm |
Lead Pitch | 0.1" |
Pins | 2 |
LED Display Type | Super Bright |