# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $1.09 |
500+ | $0.95 |
Specification | Value |
---|---|
Contact Form | SPST-NO |
Switch Function | OFF-(ON) |
Contact Rating | 3 A @ 125 VAC |
Body Color | Black |
Color - Actuator/Cap | Black |
Termination Style | Solder Eyelet |
Pins | 2 |
Length | 0.58 in. |
Actuator Type | Round Button |
Voltage Rating | 125 VAC |
Illumination Type | N/A |
Mounting Style | Panel, Snap-in |
Width | 0.58 in. |
Depth | 0.75 in. |
Height | 0.24 in. |
Actuator Length | 0.16 in. |
Pitch | 0.3 in. |