Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Super Bright Blue Water Clear 3mm (T-1) 465nm 5000mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
LWK3333 LWK3333
LHR3331 LHR3331
New Product

$0.25 ea

30,277 ship on Sep. 30
More Available – 5 weeks


  • Jameco Part no.: 2283655
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3MMLED-BLUE-CLR
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

3mm Blue LED with Water Clear Lens

Features

  • Looking for a diffused lens? Check this one out!
  • Brightness: 5000 mcd
  • Color: Blue
  • Water Clear lens
  • Forward voltage @ 20mA: 3.4V typical
  • Viewing angle: 120-140°
  • Dominant wavelength: 465nm
  • 2-pin connection
  • Size: 3mm (T1)
  • Lead lengths: Cathode: 0.625", Anode: 0.725"


Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorBlue
Brightness (mcd)5000
Lens TypeWater Clear
Viewing Angle (deg)120
Forward Voltage - Vf (Typ.)3.4
Forward Current - If (Typ.)20 mA
Wavelength465 nm
Height (mm)5.1
Lead Pitch0.1"
Pin Count2
LED Display TypeSuper Bright


Report a problem
Suggest a product