PowerBRICKS: Breadboardable 3v3 Dual Output USB Power Supplies

You may also like:
EC3A24 EC3A24
Cincon Electronics Company
EC3SAW-24S05P EC3SAW-24S05P
Cincon Electronics Company
EC8AW-24S05 EC8AW-24S05
Cincon Electronics Company
EC4SAW-48S05N EC4SAW-48S05N
Cincon Electronics Company
CQB50W12-72S05 CQB50W12-72S05
Cincon Electronics Company
CHB75-12S05 CHB75-12S05
Cincon Electronics Company

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2284071">Substitute Products

  • Jameco Part no.: 2284071
  • Manufacturer: Digilent
  • Manufacturer no.: 410-294-B
  • HTS code: 8504406012
  • Web Exclusive

PowerBRICKS: Breadboardable 3.3V Dual Output USB Power Supplies

Every circuit needs a power supply, but simple, low cost, portable, and reliable power sources can be hard to come by. The PowerBRICK family provides the solution to all of those requirements. There are four options to choose from: 12V, 9V, 5V, or >3.3V. PowerBRICKS are designed to easily plug directly onto your breadboard for simple, low profile integration. Powered by 5V from a standard USB, each PowerBRICK can provide up to 1.1W of power. PowerBRICKS can also be daisy-chained to provide more than one +/- Vout pair, but total power output for the entire chain should not exceed 2.2W.

Specifications

  • 3.3V (±320 mA)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product