Super Phosphor Oscilloscope 200 MHz Four Channel Dual 1GS/s ADC 7" TFT

You may also like:
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
Digilent
410-384 410-384
Digilent
471-027 471-027
Digilent
SHS806 SHS806
Siglent Technologies
410-394 410-394
Digilent
410-394-1 410-394-1
Digilent

$759.00 ea

3 In Stock
More Available – 12 weeks


  • Jameco Part no.: 2284567
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SDS1204X-E
  • HTS code: 9030201500
  • Electronics Parts Locator

Super Phosphor Oscilloscope 200 MHz Four Channel Dual 1GS/s ADC 7" TFT

SIGLENT's new Super Phosphor Oscilloscopes is a four channel scope 200 MHz model and incorporates two 1 GSa/s ADCs and two 14 Mpts memory modules. When all channels are enabled, each channel has sample rate of 500 MSa/s and a standard record length of 7 Mpts. When only a single channel per ADC is active, the maximum sample rate is 1 GSa/s and the maximum record length is 14 Mpts. For ease-of-use, the most commonly used functions can be accessed with the user- friendly front panel design.

The SDS1000X-E series employs a new generation of SPO (Super -Phosphor Oscilloscope) technology that provides excellent signal fidelity and performance. The system noise is also lower than similar products in the industry. It comes with a minimum vertical input range of 500 uV/div, an innovative digital trigger system with high sensitivity and low jitter, and a waveform capture rate of 400,000 frames/sec (sequence mode). The SDS1000X-E also employs a 256-level intensity grading display function and a color temperature display mode not found in other models in this class. SIGLENT's latest oscilloscope offering supports multiple powerful triggering modes including serial bus triggering. Serial bus decoding for IIC, SPI, UART, CAN, LIN bus types is included. The X-E models also include History waveform recording and sequential triggering that enable extended waveform recording and analysis. Another powerful addition is the new 1 million point FFT math function that gives the SDS1000X-E very high frequency resolution when observing signal spectra. The new digital design also includes a hardware co-processor that delivers measurements quickly and accurately without slowing acquisition and front-panel response. The features and performance of SIGLENT's new SDS1000X-E cannot be matched anywhere else in this price class.

The four channel series includes even more functions, including: searching and navigating, on-screen Bode plot, a USB WIFI adapter (Option), and an embedded application that allows remote control via web browser.

Specifications

  • 200 MHz bandwidth model
  • Four channel series have two 1 GSa/s ADCs. When all channels are enabled, each channel has a maximum sample rate of 500 MSa/s. When a single channel per ADC is active, it has sample rate of 1 GSa/s
  • The newest generation of SPO technology
    • Waveform capture rate up to 100,000 wfm/s (normal mode), and 400,000 wfm/s (sequence mode)
    • Supports 256-level intensity grading and color display modes
    • Record length up to 14 Mpts
    • Digital trigger system
  • Intelligent trigger: Edge, Slope, Pulse Width, Window, Runt, Interval, Time out (Dropout), Pattern
  • Serial bus triggering and decoding (Standard), supports protocols IIC, SPI, UART, RS232, CAN, LIN
  • Video trigger, supports HDTV
  • Low background noise with voltage scales from 500 µV/div to 10 V/div
  • 10 types of one-button shortcuts, supports Auto Setup, Default, Cursors, Measure, Roll, History, Display/Persist, Clear Sweep, Zoom and Print
  • Segmented acquisition (Sequence) mode, divides the maximum record length into multiple segments (up to 80,000), according to trigger conditions set by the user, with a very small dead time segment to capture the qualifying event
  • History waveform record (History) function, maximum recorded waveform length is 80,000 frames.
  • Automatic measurement function for 38 parameters as well as Measurement Statistics, Zoom, Gating, Math, History and Reference functions
  • 1 Mpts FFT
  • Math and measurement functions use all sampled data points (up to 14 Mpts)
  • Math functions (FFT, addition, subtraction, multiplication, division, integration, differential, square root)
  • Security Erase mode: Preset key can be customized for user settings or factory "defaults"
  • High Speed hardware based Pass/ Fail function
  • Bode plot
  • Search and navigate
  • Web Browser based control
  • Large 7 inch TFT -LCD display with 800x480 resolution
  • Multiple interface types: USB Host, USB Device (USB -TMC), LAN Pass / Fail, Trigger Out
  • Supports SCPI remote control commands
  • Supports Multi-language display and embedded online help

Optional Accessories

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Number of Channels4
Bandwidth200 MHz
Sampling Rate1 GS/s
Display7 in. LCD


Report a problem
Suggest a product