USB WiFi Adapter for Siglent SDS1204X-E 4-Channel Oscilloscope

You may also like:
410-321 410-321
410-324 410-324
109990013 109990013
GT-0015 GT-0015
SDS1202X-E SDS1202X-E
PCSU200 PCSU200

$49.00 ea

3 ship on Aug. 23
Lead time 1 week


  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $49.00

Request a Large Quantity Quote

USB WiFi Adapter for Siglent SDS1000X-E Series 4-Channel Oscilloscopes

WiFi control of instrumentation can provide a convenient and safe method of configuring and collecting data. This new feature works with the SIGLENT approved WiFi adapter to provide wireless control and communications with SIGLENT SDS1000X-E series 4 channel o-scopes, such as SDS1204X-E 200MHz 4-Channel Oscilloscope (P/N: 2284567). Requires SDS1000X-E-WiFi activation license (P/N: 2284575) for full functionality.

Features

  • 802.11b/g/n, WPA-PSK
  • Must use this Siglent-supplied adapter for guaranteed compatibility with your oscilloscope
  • USB interface


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product