E10 LED Lamp Clear White 3V

You may also like:
585-1413 585-1413

$2.95 ea

560 ship on Mar. 4
More Available – 14 weeks


  • Jameco Part no.: 2284647
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FOCAN-BULB
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25

Request a Large Quantity Quote

E10 LED Lamp Clear White 3V

Specifications

  • E10 size body
  • White LED
  • Clear lens: 0.3" diameter x 0.23"H
  • Overall height: 0.96"
  • Voltage: 3 Volts DC
  • Current: 20 mA (typical)
  • Compatible with E10 base lamp holders or sockets, like P/N: 2284639


Report a problem
Suggest a product
Specification Value
LED Display TypeLamp Replacement
ColorClear
Lens TypeWater Clear
PackageE10
WavelengthN/A
Luminous Intensity - Iv (mcd)6000
Viewing Angle (deg)60
Forward Voltage - Vf (Typ.)3
Forward Current - If (Typ.)20 mA
Height (mm)5.8
MountingE10 Screw


Report a problem
Suggest a product