Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Phototransistor 880nm Top View Radial T1 3mm Diameter

You may also like:
LPT2023 LPT2023
TEPT5600 TEPT5600
UT1893-91-0125-R UT1893-91-0125-R
UT1893-45-0125-R UT1893-45-0125-R
BPW34 BPW34
350-00014 350-00014

$0.25 ea

147 ship on Sep. 21


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.06

Request a Large Quantity Quote

Phototransistor 880nm Top View Radial T1 3mm Diameter

The QSC112 is a silicon phototransistor encapsulated in an infrared transparent, black T-1 package.

Features

  • Tight production distribution
  • Steel lead frames for improved reliability in solder mounting
  • Good optical-to-mechanical alignment
  • Plastic package is infrared transparent black to attenuate visible light
  • Can be used with QECXXX LED
  • Black plastic body allows easy recognition from LED

Specifications

  • Voltage - Collector Emitter Breakdown (Max): 30 V
  • Current - Dark (Id) (Max): 100 nA
  • Wavelength: 880 nm
  • Viewing Angle: 8°
  • Power - Max: 100 mW
  • Mounting Type: Through Hole
  • Orientation: Top View
  • Operating Temperature: -40°C to 100°C (TA)
  • Package: Radial, 3mm Dia (T-1)


Report a problem
Suggest a product
Specification Value
Product TypePhototransistor
Package3mm, T-1
Maximum Collector Emitter Voltage30V
Maximum Emitter Collector Voltage5V
Peak Wavelength880 nm
Lens ColorBlack
Half Intensity Angle Degrees4
Maximum Collector Current4 mA
Maximum Dark Current100 nA
Maximum Rise Time5 us
Maximum Fall Time5 us
Maximum Power Dissipation100 mW
Maximum Collector Emitter Saturation Voltage0.4 V
Mounting.1"LS
Pin Count2


Report a problem
Suggest a product