Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC LF411CN Low Offset/Low Drift JFET Input Operational Amplifier 18V 670mW

You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM358N LM358N
LM324N(GL324) LM324N(GL324)
TL072CP TL072CP
LM833N LM833N

$1.95 ea

964 ship on Aug. 10
More Available – 5 weeks


  • Jameco Part no.: 23018
  • Manufacturer: Major Brands
  • Manufacturer no.: LF411CN
    • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.29

Request a Large Quantity Quote

Op Amp Single General Purpose ±18 Volt 8-Pin

Specifications

These devices are low cost, high speed, JFET input operational amplifiers with very low input offset voltage and guaranteed input offset voltage drift. They require low supply current yet maintain a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input devices provide very low input bias and offset currents. TheLF411 is pin compatible with the standard LM741 allowing designers to immediately upgrade the overall performance of existing designs. These amplifiers may be used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage and drift, low input bias current, high input impedance, high slew rate and wide bandwidth.

Applications

  • Internally trimmed offset voltage: 0.5 mV(max)
  • Input offset voltage drift: 10 uV/°C(max)
  • Low input bias current: 50 pA
  • Wide gain bandwidth: 3 MHz(min)
  • High slew rate: 10V/us(min)
  • Low supply current: 1.8 mA
  • High input impedance: 1012 Ohm
  • Low 1/f noise corner: 50 Hz
  • Fast settling time to 0.01%: 2 us

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDIP-8


    Report a problem
    Suggest a product