LED T-1 3/4 (5mm) Green Diffused 565nm 1.6mcd 5V

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
Jameco Valuepro
LG3330 LG3330
Jameco Valuepro
LY3330 LY3330
Jameco Valuepro
LTL-307E LTL-307E
Lite-On Electronics
MCDL-5013GD MCDL-5013GD
MCD Electronics
LTL-4233 LTL-4233
Lite-On Electronics

$0.29 ea

8,532 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2314663
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HLMP-3682
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

LED T-1 3/4 (5mm) Green Diffused 565nm 1.6mcd 5V

Specifications

  • Color: Green
  • Wavelength - Peak: 565nm
  • Configuration: T-1 3/4 (5 mm)
  • Current: 20 mA
  • Millicandela Rating: 1.6 mcd
  • Viewing Angle: 60°
  • Lens Type: Diffused
  • Voltage Rating: 5 V
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorGreen
Luminous Intensity1.6 mcd
Lens TypeDiffused
Viewing Angle60°
Typical Forward Voltage2.2 V
Typical Forward Current20 mA
Peak Wavelength565 nm
Height4.2 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeStandard


Report a problem
Suggest a product