DC Motor 6VDC 6800 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco ReliaPro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco ReliaPro
FE-260-2670 FE-260-2670
Jameco ReliaPro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco ReliaPro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 231781
  • Manufacturer: Jameco ReliaPro
  • Manufacturer no.: PC-130F-12240
  • HTS code: 8501104060
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

6VDC Motor

Features:
  • Nominal voltage: 6VDC
  • Voltage range: 3 - 9VDC
  • Current @ maximum efficiency: 0.25A
  • Speed @ maximum efficiency: 6800 RPM
  • Torque @ maximum efficiency: 7 g-cm
  • Efficiency: 33.4%
  • Terminal type: 0.08" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.377"
  • Size: 0.803" diameter x 0.984" depth
  • Screw Mount Dimensions: M2 x 0.4

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating6 VDC
    Input Voltage Range3 VDC to 9 VDC
    Current @ Max. Efficiency (A)0.25
    Speed @ Max. Efficiency (RPM)6800
    Torque @ Max. Efficiency (g-cm)7
    Efficiency33%
    Terminal Type0.08"/Solderable
    Shaft Diameter0.078 in.
    Shaft Length0.377 in.
    Dimensions.80"Dia. x .98"L
    Body Diameter0.80 in.
    Body Length0.98 in.


    Report a problem
    Suggest a product