# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.75 |
100+ | $2.49 |
500+ | $2.25 |
1000+ | $1.95 |
Specification | Value |
---|---|
Nominal Voltage (VDC) | 1.5 |
Voltage Range (VDC) | 1.5-3 |
Current @ Max. Efficiency (A) | 0.66 |
Speed @ Max. Efficiency (RPM) | 3700 |
Torque @ Max. Efficiency (g-cm) | 10.5 |
Efficiency | 42.9 |
Terminal Type | 0.12 /Solderable |
Shaft Diameter (inch) | 0.078 |
Shaft Length (inch) | 0.314 |