# of units | Price |
---|---|
10+ | $0.15 |
100+ | $0.10 |
500+ | $0.08 |
1000+ | $0.07 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | KK254, 6373 |
Product Type | Header |
Style | Board to Board/Cable Shrouded - 1 Wall |
Gender | Male Pin |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting | Through Hole |
Termination Method | Solder |
Fastening Method | Friction Lock |
Additional Feature | N/A |
Pitch | 2.54 mm, 0.100 in. |