Molex 22-01-3027

You may also like:
7110-10SG-R 7110-10SG-R
Jameco ValuePro
7110-16SG-R 7110-16SG-R
Jameco ValuePro
7110-20SG-R 7110-20SG-R
Jameco ValuePro
7110-26SG 7110-26SG
TE Connectivity
7110-34SG 7110-34SG
Jameco ValuePro
7200-20SG-R 7200-20SG-R
Jameco ValuePro

$0.19 ea

4,473 In Stock
More Available – 28 weeks


  • Jameco Part no.: 234798
  • Manufacturer: Molex
  • Manufacturer no.: 22-01-3027
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
1000+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

2 Position Rectangular Housing Connector Receptacle 0.100" (2.54mm) (Color may vary)

Specifications

  • Product: Wire Housings, free hanging (in-line) receptacle
  • Number of Positions: 2 Position
  • Pitch: 2.54 mm (0.1")
  • Number of Rows: 1 Row
  • Series: 2695
  • Tradename: KK
  • Application: Signal, Wire-to-Board
  • Fastening Type: Locking Ramp
  • Contact Type: Socket
  • Housing Material: Nylon
  • Voltage Rating: 250 V
  • Brand: Molex
  • Housing Gender: Female
  • Color: Color may vary (white or brown)

Compatible Products

Pins: Crimp Tool:

Report a problem
Suggest a product
Specification Value
FamilyKK254, 2695
Product TypeReceptacle
StyleHousing
GenderNon-Gendered
Number of Contacts2
Number of Rows1
Body OrientationStraight
MountingFree Hanging
Termination MethodSolder
Fastening MethodLocking Ramp
Additional FeatureContacts Not Included
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product