Wire Wrap Unwrap Strip Tool Regular

You may also like:
AX103-R AX103-R
Jameco Benchpro
170MN 170MN
Xcelite
HT-5023-R HT-5023-R
Hanlong Tools
HT-108-R HT-108-R
Hanlong Tools
175LX 175LX
Plato/Tech Spray
HT-204-R HT-204-R
Hanlong Tools

$25.95 ea

19 In Stock
More Available – 4 weeks


  • Jameco Part no.: 236785
  • Manufacturer: JDV Products
  • Manufacturer no.: HSR30
  • HTS code: 8205510000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $25.95
5+ $23.95

Request a Large Quantity Quote

Strip-Wrap-Unwrap Tool (Regular)

Features

  • Tip made of tempered steel
  • Spring steel cutter
  • Use with 30 AWG wire on 0.025" square posts
  • No soldering necessary
  • Wrap 1 to 2 turns of insulated portion of wire pr secure connections
  • Length: 4.5"
  • Regular-type

Related Products

Wire Wrap Sockets

Wire Wrap Tools

Notes:
Modified Type -- There are 1-1/2 turns of insulation around the terminal post. It makes the connection stronger if there is any vibration. It acts like a shock-absorber per se. Used in an environment where there is motion or movement such as if the PCB is going to be used for an airplane. Most electronic assembly applications require a modified-type wrap.

Regular Type -- There is no insulation around the terminal pin. Used if the board is going to be in an environment where there is no movement (fixed).



Report a problem
Suggest a product
Specification Value
Product TypeWire Wrap Tool


Report a problem
Suggest a product