4-Channel Relay Card Kit

You may also like:
258 258
Evil Mad Science
WSL125 WSL125
Velleman
K8015 K8015
Velleman
JE333-FULL JE333-FULL
Jameco Kitpro
JE333-NO UNO JE333-NO UNO
Jameco Kitpro
K8086 K8086
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

239476">Substitute Products

  • Jameco Part no.: 239476
  • Manufacturer: Velleman
  • Manufacturer no.: K2633
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $15.95
5+ $14.49

Request a Large Quantity Quote

4-Channel Relay Card Kit

Control up to 4 high-power circuits from a low-power drive circuit.

Features:

  • Four relay outputs, single-pole inverters
  • Can be used with open-collector circuits
  • Max. load: 240VAC @ 3A resistive
  • Four control LED's
  • Relay part number SRU-06VDC-SD-C
  • Relay contact ratings: 15A @ 125VAC, 10A @ 240VDC/28VDC
  • Size: 3.0" x 2.7" x 0.98"
  • Requires: 9VDC @ 300mA power supply (Not included)


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product