Potentiometer 100K Ohm 3299W-104 25-Turn .5 Watt Cermet

You may also like:
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
3299Y-1-103VP/LF 3299Y-1-103VP/LF
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)
3299W-1-101-VP (68WR100) 3299W-1-101-VP (68WR100)
Price Reduced

$1.49 ea

993 In Stock
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 241189
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3299W-1-104-VP/LF
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.09
250+ $0.99
500+ $0.89

Request a Large Quantity Quote

100KΩ 25-Turn Cermet Potentiometer

Features

  • Resistance: 100KΩ
  • Tolerance:±10%
  • Power: 0.5W
  • Shaft Diameter: 2.29mm



    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3299
    FamilyW
    Resistance (Ohm)100000
    Power Rating0.5 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns25
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter2.29 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    TaperLinear
    Width6.1 mm
    Height11.55 mm
    Length9.53 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationTop
    Resistance100 KOhm


    Report a problem
    Suggest a product