# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.75 |
1000+ | $0.69 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
Character Size | 0.30" |
Number of Digits | 1 |
Illuminated Color | Red |
Color | Black |
Buss Polarity | Common Cathode |
Dominant Wavelength | 697 nm |
Luminous Intensity | 2.5 mcd |
Decimal Point | LHDP/RHDP |
Typical Forward Voltage | 2.1 VDC |
Maximum Forward Current | 20 mA |
Maximum Forward Voltage | 2.8 V |
Peak Wavelength | 697 nm |
Digit Size | 0.30" |
Pins | 10 |
Package | 14-DIP (0.3", 7.62mm), 10 leads |
Pattern Graphics | Segmented |
Thickness | 6.1 mm |
Viewing Area Height | 7.62 mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Product Type | LED Displays |