AC to DC Power Supply Wall Adapter Transformer Single Output 9 Volt 1.5 Amp 13.5 Watt

You may also like:
GS15U-2P1J GS15U-2P1J
MEAN WELL
PSA21R-090 PSA21R-090
Phihong
HK-AR-120A100-US HK-AR-120A100-US
Jameco Reliapro
KSA-24W-120200VU KSA-24W-120200VU
Jameco Reliapro
HK-AW-120A125-US HK-AW-120A125-US
Jameco Reliapro
313990002 313990002
Seeed Studios
KSAS0180500300VU-VI KSAS0180500300VU-VI
Jameco Reliapro
HK-AW-240A063-US HK-AW-240A063-US
Jameco Reliapro

$11.95 ea

458 In Stock
More Available – 14 weeks


  • Jameco Part no.: 252786
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: HK-AW-090A150-US
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

Switching Wall Power Supply

Compact in size and lightweight, they are the perfect power solution in all those applications where space is critical. And their high efficiency satisfies requirements for minimizing power losses. You no longer have to deal with traditional wall adapters that block unused outlets in wall plates and power strips/surge protectors.

  • Output Connector ID x OD: 2.1mm x 5.5mm center positive
  • 2-wire AC input
  • Output cord length: 6'
  • Input voltage: 100-240VAC @ 47-63Hz
  • Color: black
  • One-year warranty
  • Output Voltage (VDC @ mA): 9V @ 1.5A
  • Size (H x W x D) (inch): 2.9 X 1.3 X 2.2
  • Level VI CEC
  • Weight (lbs.): 0.3



Report a problem
Suggest a product
Specification Value
Output Voltage9 VDC
Output Current1.5 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage100 VAC to 240 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.9 x 1.3 x 2.2
Agency ApprovalsUL, CUL, TUV
AC Power CordN/A
Maximum Input Current0.4 A
Number of Outputs1
Power Rating13.5 W
FamilyReliaPro
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
Minimum Isolation Voltage4240V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Length1.82 in.
Height1.19 in.
Depth2.55 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product