Potentiometer 1K Ohm 3362P-102Lf Single Turn .5 Watt Cermet

You may also like:
3362P-1-104VP/LF 3362P-1-104VP/LF
3362P-1-504VP/LF 3362P-1-504VP/LF
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
3362P-1-503VP 3362P-1-503VP
3362H-1-103VP 3362H-1-103VP
3362P-1-502VP 3362P-1-502VP
Price Reduced

$0.79 ea

553 In Stock
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 253982
  • Manufacturer: Bourns
  • Manufacturer no.: 3362P-1-102VP
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
250+ $0.49
500+ $0.45

Request a Large Quantity Quote

Potentionometer 1K Ohm Single Turn .5 Watt Cermet

Specifications

  • 1/2Watt
  • 1/4" Square

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3362
    FamilyP
    Resistance (Ohm)1000
    Power Rating0.5 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeTop Cross
    Termination StylePins
    Shaft Diameter2.77 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    TaperLinear
    Width6.99 mm
    Height4.7 mm
    Length6.6 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationTop
    Resistance1 KOhm


    Report a problem
    Suggest a product