Transistor BC547B TO-92 Transistor NPN Switch

You may also like:
BC547C BC547C
Major Brands
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
2N3906BU 2N3906BU
Major Brands
PN2222A PN2222A
Major Brands

$0.15 ea

7,695 In Stock
More will be available on Jan. 28

Email [email protected] for Product Availability


  • Jameco Part no.: 254801
  • Manufacturer: Major Brands
  • Manufacturer no.: BC547B
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.06
500+ $0.05
1000+ $0.042

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

NPN AMPLIFIER TRANSISTOR


Features
:
  • Collector-Emitter Voltage: 45VDC
  • Collector-Base Voltage: 50VDC
  • Emitter-Base Voltage: 6VDC
  • Continuous Collector Current: 100mA
  • Total power dissipation: 625mW
  • 3-pin TO-92 case


For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage45 V
Maximum Collector Base Voltage50 V
Minimum DC Current Gain330 @ .002A
Power Dissipation625mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage0.6V @ 11mA
Number of Elements per Chip1
Output Power625mW
CategoryBipolar Small Signal
Maximum Emitter Base Voltage6V
Maximum Base Emitter Saturation Voltage[email protected]@10mA
Maximum Operating Frequency100Mhz
Maximum Collector Current0.1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyBC547
Width4.19 mm
Height5.33 mm
Length5.20 mm
Product TypeGP BJT


Report a problem
Suggest a product