Potentiometer 100kΩ Linear Taper 1/2 Watt ±20% Single Turn

You may also like:
24N-100K-15R-R 24N-100K-15R-R
RV24AF-10-15F-B100K RV24AF-10-15F-B100K
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
24N-5K-15R-R 24N-5K-15R-R

$1.79 ea

3,512 ship on Sep. 24


# of units Price
1+ $1.79
10+ $1.49
100+ $1.29
500+ $1.15
1000+ $1.05

Request a Large Quantity Quote

1/2W 24mm 100k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 0.335 in
  • Shaft type: Round
  • Rated Voltage: 500V
  • Rotation angle: 300° (±5%)
  • Withstanding Voltage for 1 minute: 500VAC
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV24AF
TaperLinear
Resistance (Ohms)100000
Tolerance (%)20
Power Rating0.5 W
Resistive Element MaterialCarbon
Voltage Rating500 V
Number of Turns1
MountingPanel Mount
Shaft Length8.5
Termination StyleSolderable Lug
Ganging Number1
Shaft Diameter (mm)6.35


Report a problem
Suggest a product