Pro Wick Desoldering Braid (Pure Rosin) 0.075 Inch Wide

You may also like:
GSR-104-D-R GSR-104-D-R
Jameco Benchpro
GISW20-R GISW20-R
Jameco Benchpro
60-4-5 60-4-5
ITW Chemtronics
1815-5F 1815-5F
Tech Spray
GISW25-R GISW25-R
Jameco Benchpro
60-3-5 60-3-5
ITW Chemtronics

$3.95 ea

169 In Stock
More Available – 5 weeks


  • Jameco Part no.: 263695
  • Manufacturer: Tech Spray
  • Manufacturer no.: 1803-5F
  • HTS code: 8468801000
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
25+ $3.25

Request a Large Quantity Quote

Solder Wick Pure Rosin Type R 0.075" Wide 5' Roll

This solder wick has only the finest oxygen-free and oil-free fine gauge wire. The 100% copper wick is coated with flux, which cleans connections thoroughly during desoldering to ensure maximum solderability. This thin coating of flux also provides dependable, long-lasting protection from oxidation.

Features

  • Also known as desolder braid
  • Pure Rosin Type R Flux
  • Vacuum Packed
  • Length: 5 feet
  • Width: 0.075"


Report a problem
Suggest a product
Specification Value
Width0.075 in.
Length5 ft.


Report a problem
Suggest a product