Universal Asynchronous Receiver Transmitter with FIFOs
Specifications
- Number of Channels: 1, UART
- FIFO's: 16 Byte
- Data Rate (Max): 1.5Mbps
- Voltage - Supply: 4.5V to 5.5V
- With False Start Bit Detection: Yes
- With Modem Control: Yes
- Mounting Type: Through Hole
- Package: DIP-40 (0.600", 15.24mm)
Report a problem
Suggest a product