1 MHz Full Can Crystal Oscillator

You may also like:
OSC4 OSC4
OSC10.000 OSC10.000
OSC2 OSC2
OSC1.843 OSC1.843
OSC8.000 OSC8.000
OSC20 OSC20

$2.49 ea

1,395 In Stock
1,800 ship on Aug. 20


  • Jameco Part no.: 27861
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: OSC1
  • HTS code: 8541600080
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75
1000+ $1.49

Request a Large Quantity Quote

TTL Oscillator Full Can

7mA @ 1.0MHz

Features:

  • Frequency stability ±100ppm
  • Operating temp.: 0°C to 70°C
  • Output load TTL: 10 TTL max.
  • Machine tooled 4 pins
  • Input volt.:+5VDC±0.5VDC
  • Most fit into a 14-pos. DIP socket P/N: 133006


Report a problem
Suggest a product
Specification Value
Product TypeTTL Oscillator
Holder TypeFull Can
Frequency1 MHz
Frequency Stability100 ppm
Input Voltage5 VDC
Maximum Input Current45 mA
Rise & Fall Time (Tr,Tf)15 ns
Device Socket Type14 Pin


Report a problem
Suggest a product