1.8432 MHz Full Can Crystal Oscillator

You may also like:
OSC1 OSC1
Jameco ValuePro
OSC10.000 OSC10.000
Jameco ValuePro
OSC16.000 OSC16.000
James Electronics
OSC2 OSC2
Jameco ValuePro
OSC20 OSC20
Jameco ValuePro
OSC32.000 OSC32.000
Jameco ValuePro

$2.35 ea

218 In Stock
More Available – 5 weeks


  • Jameco Part no.: 27879
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: OSC1.843
  • HTS code: 8541600080
  • Web Exclusive
# of units Price
1+ $2.35
10+ $2.15
100+ $1.85
500+ $1.75
2000+ $1.65

Request a Large Quantity Quote

TTL Oscillator Full Can

7mA @ 1.8432MHz

Features:

  • Rise fall time: 15ns
  • Frequency stability ±100ppm
  • Operating temp.: 0°C to 70°C
  • Output load TTL: 10 TTL max.
  • Machine tooled 4 pins
  • Input volt.:+5VDC±0.5VDC
  • Most fit into a 14-pos. DIP socket P/N: 133006


Report a problem
Suggest a product
Specification Value
Product TypeTTL Oscillator
Holder TypeFull Can
Frequency1.8432 MHz
Frequency Stability100 ppm
Input Voltage5 VDC
Maximum Input Current45 mA
Rise & Fall Time (Tr,Tf)15 ns
Device Socket Type14 Pin (PN: 133006)


Report a problem
Suggest a product