Connector 0.25" Audio Jack Female 2 Position Solder Lug Straight Panel Mount 2 Terminal 1 Port

You may also like:
PJ31640 PJ31640
JR1625BLK JR1625BLK
12B 12B
33-1404 33-1404
297 297
JR1625R JR1625R

$2.25 ea

324 ship on Sep. 24


  • Jameco Part no.: 281738
  • Manufacturer: Switchcraft
  • Manufacturer no.: 11
# of units Price
1+ $2.25
10+ $2.09
100+ $1.95

Request a Large Quantity Quote

1/4" MONO 2-CONDUCTOR OPEN FRAME JACK

Features:
  • Open-circuit design
  • 0.25" inside diameter bushings
  • Comes with nut and washer


  • Report a problem
    Suggest a product
    Specification Value
    Type1/4" Phone Jack
    GenderF
    Housing MaterialPlastic
    Body OrientationStraight
    Number of Contacts2
    Number of Ports1
    Number of Terminals2
    Maximum Current Rating1A
    Maximum Voltage Rating25VDC
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature65°C
    MountingPanel Mount
    Product Depth32.41mm
    Product Length19.05mm
    Termination MethodSolderable Lug
    Family11
    Product TypeConnector Audio and Video


    Report a problem
    Suggest a product