AC to DC Power Supply Single Output 24 Volt 25 Amp 600 Watt

You may also like:
MHS013 MHS013
MEAN WELL
HRP-600-24 HRP-600-24
MEAN WELL
SE-1000-24 SE-1000-24
MEAN WELL
MSP-600-24 MSP-600-24
MEAN WELL
RS-150-24 RS-150-24
MEAN WELL
RS-25-24 RS-25-24
MEAN WELL
RS-75-24 RS-75-24
MEAN WELL
LRS-350-24 LRS-350-24
MEAN WELL

$80.60 ea

532 ship on Oct. 25
414 ship on Apr. 22

TARIFF FREE PRODUCT


  • Jameco Part no.: 295902
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-600-24
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $80.60
5+ $73.40
25+ $62.49

Request a Large Quantity Quote

600W AC/DC Enclosed Switching Power Supply 24VDC 25A

24 Volts DC @ 25 Amps

Specifications

  • Size (L x W x H) (inches): 9.7 x 5.0 x 2.5
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Switch-selectable AC input
  • 2-year warranty
  • Certifications: UL


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current25 A
Input Voltage90 VAC to 132 VAC, 180 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length9.7 in.
Width5 in.
Height2.5 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, CE, EAC
Maximum Input Current12 A
Number of Outputs1
Power Rating600 W
Efficiency87%
FamilySE-600
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)25 A


Report a problem
Suggest a product