Radial-Lead Aluminum Electrolytic Capacitor 50V

You may also like:
A100/50 A100/50
Jameco Valuepro
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

$0.29 ea

4,160 In Stock
More will be available on Aug. 5

Email [email protected] for Product Availability


  • Jameco Part no.: 29962
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LGK101M50V811
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.21
100+ $0.09
500+ $0.08
1000+ $0.07

Request a Large Quantity Quote

Radial-Lead Aluminum Electrolytic Capacitor 50V

Jameco offers a larger capacitance than other capacitor types with their wide stock of radial capacitors. We carry polarized capacitors in many sizes and configurations that are perfect for passing or bypassing low-frequency signals in your electronics projects. Our popular aluminum radial-lead polarized electrolytic capacitor features 50 volts @ 100 µF. Find exactly what you need at Jameco.

50 Volts @ 100 µF

Product Specifications

  • Size (mm): 8 x 11 x 3.5


Report a problem
Suggest a product
Specification Value
Capacitance (uF)100
Voltage Rating50 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)8 x 11 x 3.5
ConstructionRadial
Maximum Operating Temperature85°C
MountingThrough Hole
TypeElectrolytic
Pitch3.5 mm
Leakage Current0.01cv or 3uA
Height11 mm
Body Diameter8 mm
Capacitance100 µF


Report a problem
Suggest a product