220 uF 25 Volt Radial Capacitor

You may also like:
R220/35 R220/35
R10/50 R10/50
RA1/25-R RA1/25-R
R47/50 R47/50
10UF/25V 4X5-R 10UF/25V 4X5-R
ECE-A1HKS010. ECE-A1HKS010.
R22/50-VP-R R22/50-VP-R

$0.19 ea

6,569 ship on Feb. 18

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 30496
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R220/25
  • Jameco Catalog
# of units Price
10+ $0.19
100+ $0.11
500+ $0.08
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

220µF 25V Radial Capacitor

Specifications

  • Wide CV value range
  • Load life 2000 hours at 85°C
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)220
    Voltage25V
    Tolerance20%
    Size8 x 11 x 3.5mm
    TypeElectrolytic
    ConstructionRadial
    Leakage Current0.01cv or 3uA
    Maximum Operating Temperature85°C
    MountingThrough Hole


    Report a problem
    Suggest a product