Toggle Switch ON-OFF-ON SPDT Solder Lug 5 Amp 120 VAC 28 VDC Panel Mount

You may also like:
MTS-103 MTS-103
Jameco ValuePro
1MS3T6B11M1QE 1MS3T6B11M1QE
Jameco ValuePro
T203T1B1A1QN T203T1B1A1QN
Jameco ValuePro
66-1205 66-1205
Jameco ValuePro
T101T6B6A1QN T101T6B6A1QN
Jameco ValuePro
T203T6B6A1QN T203T6B6A1QN
Jameco ValuePro
T103T1B1A2QN T103T1B1A2QN
Jameco ValuePro

$1.95 ea

462 In Stock
More will be available on May. 12

Email [email protected] for Product Availability


  • Jameco Part no.: 317244
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 1MS3T1B1M1QE
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

SPDT ON-OFF-ON Miniature Toggle Switch Bat Lever

Specifications

  • Contact Form: SPDT
  • Switch Function: ON-OFF-ON
  • Mounting hole diameter: 1/4"
  • Mounting hardware included
  • Pins: 3
  • Dimensions: .51"L x .28"W x .36"D
  • Lead Spacing: .185
  • Contact Rating: [email protected] & [email protected] VAC
  • Lead Type: Solder lugs
  • Lever Type: Round bat


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-OFF-ON
Contact Rating5A @ 120VAC, 2A @ 250VAC
Mounting Hole0.25 in.
Actuator TypeRound
Termination StyleSolderable Lug
Pins3
Current Rating5 A
Voltage Rating120 VAC, 28 VDC
Body ColorRed
Color - Actuator/CapChrome
Number of Positions3
Mounting StylePanel, Rear
Length0.5 in.
Width0.27 in.
Depth0.35 in.
Height0.35 in.
Actuator Length0.41 in.
Lead Spacing B (inch)0.185
Additional FeatureKeyway
Mechanical Life40000
Body OrientationStraight
Bushing TypeThreaded
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product