0.1" (2.54mm) Polarized 10-Position Connector Socket Strip IDC Right Angle Cable Mount

You may also like:
8000-10NE 8000-10NE
Jameco Valuepro
8000-16-R 8000-16-R
Jameco Valuepro
8200-16-R 8200-16-R
Jameco Valuepro
8000-20-R 8000-20-R
Jameco Valuepro
1-1658622-0 1-1658622-0
TE Connectivity
3040-16-00 3040-16-00
Jameco Valuepro
3040-10-00 3040-10-00
Jameco Valuepro

$0.55 ea

13,041 In Stock
More will be available on Oct. 7

Email [email protected] for Product Availability


  • Jameco Part no.: 32492
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8000-10-R
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.55
10+ $0.49
100+ $0.45
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

0.1" (2.54mm) Polarized 10-Position IDC Socket Connector

Specifications



Report a problem
Suggest a product
Specification Value
Terminal Pitch0.1 in, 2.54 mm
GenderReceptacle
Number of Contacts10
Number of Rows2
Voltage Rating250 VAC, 250 VDC
Current Rating1 A
Maximum Contact Resistance20 mOhm
Contact PlatingGold
Body OrientationRight Angle
Housing ColorBlack
Contact MaterialCopper Alloy
Housing MaterialPolybutylene Terephthalate
Width0.3 in.


Report a problem
Suggest a product