Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Green Diffused 5mm (T-1 3/4) 565nm 20mcd 68VA

You may also like:
LG3330 LG3330
LG13530 LG13530
UT1871-81-M1-R UT1871-81-M1-R
LY3330 LY3330
LTL-307E-002A LTL-307E-002A
MCDL-5013GD MCDL-5013GD
LTL-4233 LTL-4233

$0.25 ea

4,054 ship on Apr. 7
More Available – 13 weeks


  • Jameco Part no.: 334086
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LG13740
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.10
100+ $0.08
500+ $0.06

Request a Large Quantity Quote

Uni-Color Green LED 5mm

Specifications

  • Green diffused lens
  • Brightness: 20mcd
  • Wavelength: 565nm
  • Size: T1-3/4 (5mm)


Report a problem
Suggest a product
Specification Value
Package5mm, T-1 3/4
ColorGreen
Brightness (mcd)20
Lens TypeDiffused
Viewing Angle (deg)68
Forward Voltage - Vf (Typ.)2.6
Forward Current - If (Typ.)30 mA
Wavelength565 nm
Height (mm)8.6
Lead Pitch0.1"
Pin Count2
LED Display TypeStandard


Report a problem
Suggest a product