LED Uni-Color Blue 2-Pin T-1 Tape and Reel

You may also like:
MCDL-10003URD-U12 MCDL-10003URD-U12
LDUV3333 LDUV3333
MCD-10003UBD MCD-10003UBD
QLMP-LB98 QLMP-LB98
LWK2043 LWK2043
BVU-501SR4 BVU-501SR4

$0.39 ea

Price Reduced

530 ship on Mar. 18

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 334749
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UT63B3-41-URE3-R
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29

Request a Large Quantity Quote

2-Pin Blue LED

Specifications

  • Emitting color: Blue
  • Lens Feature: Colorless Non Diffused
  • LED size: 2.9mm x 2.9mm x 3.28mm
  • LED diameter: 3.1mm
  • LED height: 4.3mm
  • Lead spacing: 2.54mm
  • Typical forward voltage: 3.2V
  • Typical brightness: 900mcd
  • Wavelength: 470nm
  • Viewing angle: 45°

    Report a problem
    Suggest a product
  • Specification Value
    ColorBlue
    Lens Shape TypeCircular
    Luminous Intensity (mcd)900
    Viewing Angle (deg)45
    FamilyUT63B3-41-URE3
    Operating Wavelength-Nom (nm)470
    High BrightnessYes
    Number of LEDs1
    Sub-CategoryTop Mount
    LED MaterialGaInN
    Lens AppearanceColorless Non Diffused
    Lens Dimensions2.9mmx2.9mmx3.28mm
    CategoryStandard LED
    Continuous Forward Current-Max (mA)20
    Maximum Forward Voltage per Color3.5V
    Maximum Power Dissipation70mW
    TypeUni-Color
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    PackagingTape and Reel
    Pin_Count2
    Supplier_PackageT-1
    Product Width3.1mm
    Product Height (mm)4.3
    Product Length3.1mm
    Product TypeLED


    Report a problem
    Suggest a product