.47 uF 35 Volt Tantalum Capacitor

You may also like:
TM1/35 TM1/35
Jameco Valuepro
TAP105K025SCS TAP105K025SCS
Jameco Valuepro
TAP226K025SRW TAP226K025SRW
AVX
TAP105K035SCS TAP105K035SCS
Jameco Valuepro
TM10/25 TM10/25
Jameco Valuepro
TM.1/35 TM.1/35
Jameco Valuepro

$0.59 ea

704 In Stock
More Available – 5 weeks


  • Jameco Part no.: 33531
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TM.47
  • HTS code: 8532210080
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.45
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

0.47µF Tantalum Capacitor

Features

  • Capacitance: 0.47µF
  • Tolerance: ±10%
  • Voltage: 35V
  • Size: 4.5mm x 7.0mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.47
    Voltage Rating35 VDC
    Tolerance10%
    ConstructionRadial
    Diameter3.7mm
    Height5.8mm
    Lead Pitch2mm
    FamilyTM
    PolarityPolar
    MountingThrough Hole
    PackagingBulk
    Case StyleDipped
    Wire FormStraight
    Lead Diameter0.5mm
    Product TypeCapacitor Tantalum Solid
    Capacitance0.47 µF


    Report a problem
    Suggest a product