Tantalum Capacitor 1 uF 35 Volt

You may also like:
TAP105K035SCS TAP105K035SCS
TAP105K050SRW TAP105K050SRW
TAP105K025SCS TAP105K025SCS
TAP226K025SRW TAP226K025SRW
TM10/25 TM10/25
TM.1/35 TM.1/35
TAP106K025SCS TAP106K025SCS

$0.49 ea

4,905 In Stock
More Available – 5 weeks


  • Jameco Part no.: 33662
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TM1/35
  • HTS code: 8532210080
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.16

Request a Large Quantity Quote

Resin Dipped Solid Tantalum Capacitor (±10%)

35 Volts @ 1 µF

Features:

  • Size (mm): 4.2 D x 6.0 H
  • Lead spacing: 3 mm
  • Operating temp. range: +10°C to +85°C (+125°C with derating)
  • Exceptional temperature stability
  • Flame retardant coating
  • Rated voltage DC: ≤+85°C
  • Moisture-resistant
  • Designed for entertainment and commercial equipment
  • Low leakage current


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage Rating35 VDC
Tolerance10%
ConstructionRadial
Diameter4.2mm
Height6mm
Lead Pitch3mm
FamilyTM
PolarityPolar
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormStraight
Lead Diameter0.5mm
Product TypeCapacitor Tantalum Solid
Capacitance1 µF


Report a problem
Suggest a product