22 AWG Light Blue Solid Tinned-Copper Hook-Up Wire 100 Feet

You may also like:
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
JMS9313-01DB JMS9313-01DB
9313-4 9313-4
9313-0-R-25 9313-0-R-25

$9.95 ea

109 ship on Aug. 23


  • Jameco Part no.: 36768
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 9313-LB
  • Jameco Catalog
# of units Price
1+ $9.95
5+ $8.95
10+ $8.49

Request a Large Quantity Quote

22 AWG Solid Hook-Up Wire, 100 ft.

Features

  • Color: Light Blue
  • Temperature range: -55°C to +105°C
  • Passes UL VW-1 flame test
  • MIL-W-16878/1, type B PVC
  • For use with breadboards such as the JE20 series

Applications

  • Point-to-point wiring
  • Internal wiring of meters, panels, electrical, and electronic equipment

Packaging



Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)22
Conductors1
Conductor StrandSolid
ColorLight Blue
Length (feet)100
Insulation TypePVC, MIL-W-16878/1 Type "B"
Voltage600V
CategoryWire
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product