# of units | Price |
---|---|
1+ | $64.95 |
5+ | $59.95 |
10+ | $54.95 |
Specification | Value |
---|---|
Product Type | Hook-up Wire |
Wire Gauge (AWG) | 22 |
Number of Conductors | 1 |
Conductor Strand | Solid |
Color | White |
Length | 1000 ft. |
Insulation Type | PVC, MIL-W-16878/1 Type "B" |
Voltage Rating | 600 V |
Package | Reel |
Additional Feature | Made in USA |