High Current Toroid Inductor Vertical 100uH 15% 2.4A Vertical

You may also like:
CT67F-101K CT67F-101K
AIUR-02H-391K AIUR-02H-391K
AIUR-06-471K AIUR-06-471K
2124-V-VP 2124-V-VP
2316-V-VP 2316-V-VP
2109-H-VP 2109-H-VP
DR0810-823L DR0810-823L

$1.95 ea

540 ship on Feb. 26
More Available – 14 weeks


  • Jameco Part no.: 371856
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2112-V-VP
  • HTS code: 8504509530
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.39
500+ $1.15
1000+ $1.05

Request a Large Quantity Quote

100µH 2.4A High Current Toroid Vertical Inductor

Specifications

  • 100 uH (±15%) @ 1 kHz
  • 75.2 uH (±15%) @ I rated
  • DCR: 0.13Ω (max.)
  • Current (Idc): 2.4A
  • Diameter: 0.74" (18.8 mm)
  • Lead spacing: 0.31" (7.87 mm)
  • Low radiation
  • Low core loss
  • Applications: DC-DC converter, EMI filters


Report a problem
Suggest a product
Specification Value
Lead StyleRadial
Inductance100 uH
Rated Current (mA)2400
Tolerance15%
Maximum DC Resistance130 mOhm
Family2100
TechnologyWirewound
Core MaterialFerrite
Test Frequency1KHz
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Product Diameter21.84mm


Report a problem
Suggest a product