LED IR Emitter Infrared Water Clear 5mm (T-1 3/4) 880nm 75mW

You may also like:
LVIR3333 LVIR3333
TSAL6100 TSAL6100
LIR2043 LIR2043
L-34F3CS L-34F3CS
TSHA4400 TSHA4400
LED-5mmIR LED-5mmIR

$0.39 ea

8,500 In Stock
More Available – 13 weeks


  • Jameco Part no.: 372737
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UT1883-81-880-R
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
1000+ $0.25
5000+ $0.19

Request a Large Quantity Quote

T1-3/4 Infrared Emitter Diode


Features:
  • Water clear lens
  • Size: 5mm diameter
  • Forward voltage: 1.5V
  • Forward current: 50mA
  • Wavelength: 880nm
  • Power dissipation: 16mW

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeIR Emitter
    ColorInfraRed
    Lens TypeWater Clear
    Package5mm, T-1 3/4
    Peak Wavelength880 nm
    Viewing Angle10°
    Typical Forward Voltage1.5V
    Forward Current20 mA
    Height8.7mm
    MountingThrough Hole
    Pins2


    Report a problem
    Suggest a product