Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Phototransistor Infrared NPN Clear 5mm (T-1 3/4) 860nm 30V 75mW

You may also like:
UT1893-45-0125-R UT1893-45-0125-R
LPT2023 LPT2023
TEPT5600 TEPT5600
BPW34 BPW34
350-00014 350-00014
TSOP4838 TSOP4838

$0.35 ea

957 ship on Sep. 21
More Available – 13 weeks


  • Jameco Part no.: 373001
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UT1893-91-0125-R
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

T1-3/4 Infrared Phototransistor


Features:
  • Size: 5mm diameter
  • Collector-Emitter breakdown voltage: 30V
  • On-state collector current: 2mA
  • Wavelength: 860nm
  • Power dissipation: 75mW

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePhototransistor
    Package5mm, T-1 3/4
    PolarityNPN
    Maximum Collector Emitter Voltage30V
    Maximum Emitter Collector Voltage5V
    Peak Wavelength860 nm
    Lens ColorWater Clear
    Maximum Dark Current100 nA
    Maximum Light Current2 mA
    Maximum Rise Time15 uS
    Maximum Fall Time15 us
    Maximum Power Dissipation75 mW
    Maximum Collector Emitter Saturation Voltage0.3 V
    Mounting.1"LS
    Pin Count2


    Report a problem
    Suggest a product