2x16 Backlit LCD Display Serial ASCII Dec 32-127

Parallax Rohs logo
27977
You may also like:
FIT0127 FIT0127
DFRobot
1602A 1602A
Jameco Valuepro
HC16401 HC16401
Major Brands
SIC2004A_BLWIT SIC2004A_BLWIT
Jameco Valuepro
DFR0063 DFR0063
DFRobot
SCL1602H_BLWIT SCL1602H_BLWIT
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

387911">Substitute Products

  • Jameco Part no.: 387911
  • Manufacturer: Parallax
  • Manufacturer no.: 27977
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8528596000
  • Electronics Parts Locator

16x2 Character LCD Display - Black on Yellow/Green 5V

This LCD is also available in a non-backlit version (#27976).

This display provides basic text wrapping so that your text looks right. You have full control over all of its advanced LCD features, allowing you to move the cursor anywhere on the display with a single instruction and turn the display on and off in any configuration. It directly supports ASCII Dec 32-127, the same visible characters as the BASIC Stamp Editor's Debug Terminal. In addition, you may define up to eight of your own custom characters to display anywhere on the LCD.

This display and many applications and programming examples are featured in our Smart Sensors and Applications Parts & Text Kit (#28029).

This device can be connected to a PC serial port using a MAX232 line driver. The circuit isn't supported by Parallax, but it's possible to make this connection with a few dollars of parts.

Features

  • Clear 2x16 character display
  • Turn backlighting on or off with a single command
  • Directly supports ASCII DEC characters 32-127
  • Eight user-definable custom characters
  • Adjustable contrast knob
  • Move the cursor anywhere on the display with a single command
  • Built-in piezo speaker lets you add audible alert tones
  • Baud mode selector and adjustable contrast on the back of the display

Application Ideas

  • Professional-looking text user interface on any microcontroller application
  • Easy serial debugging without a PC
  • Real-time sensor data output on autonomous robots
  • For more information on wiring as well as sample code, check out the Getting Started page.

Specifications

  • Power requirements: +5 VDC, 20 mA (light off), 80 mA (light on)
  • Selectable asynchronous serial baud rates: 2400, 9600, 19200
  • Dimensions: Approx. 1.5 x 3.15 in (38 x 80 mm) NOTE: Board and LCD size and style may vary
  • Operating temp range: -4 to +158°F (-20 to +70°C)


Report a problem
Suggest a product
Specification Value
Characters x Lines16x2
InterfaceSerial
Character / Background ColorBlack / Yellow-Green
Backlight (Y/N)Y
Character Format5x7
Display Size (WxH) Inches3.15 x 1.5
Supply Current20 mA
Maximum Input Voltage5 V


Report a problem
Suggest a product