Green LED Replacement Lamp 14VDC 330/382 525nm Midget Flange Base

You may also like:
FOCAN-BULB FOCAN-BULB
Jameco Valuepro
585-1413 585-1413
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

392681">Substitute Products

  • Jameco Part no.: 392681
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 585-1313
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.75
10+ $0.69
100+ $0.65

Request a Large Quantity Quote

Green LED Replacement Lamp 14VDC 525nm Midflange Base

These single lamp LED bulbs are designed for flashlights, electric equipment, indicator light switches and where a wide viewing angle is needed. The 4.6mm round shaped radiation pattern of 110° and high luminous intensity ensure this device is excellent for a wide field of outdoor applications where a whide viewing angle and readability in sunlight are essential.

  • Color: Green
  • Lens: Water clear (UV resistant epoxy)
  • 4.6mm all resin mold
  • Wide viewing angle: 110°
  • Peak operating voltage: 16VDC (14V-16V)
  • Forward current: 20mA @ 14 VDC
  • Wavelength: 525 nm
  • Brightness: 500 mcd
  • Operating temperature: +25°C to +85°C

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypeMidget Flange
    ColorGreen
    Lens TypeWater Clear
    PackageT1-3/4
    Peak Wavelength525 nm
    Luminous Intensity500 mcd
    Viewing Angle110°
    Typical Forward Voltage14 V
    Typical Forward Current20 mA
    MountingMidget Flange


    Report a problem
    Suggest a product