# of units | Price |
---|---|
1+ | $3.49 |
10+ | $2.95 |
100+ | $2.75 |
Specification | Value |
---|---|
Supplier Package | DIP-28 |
Organization | 32Kx8 |
Density | 256KBit |
Maximum Random Access Time | 250ns |
Output Enable Access Time | 75ns |
Interface Type | Parallel |
Maximum Operating Current | 50mA |
Typical Operating Supply Voltage | 5V |
Reprogramming Technique | OTP |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Mounting | Through Hole |