James Electronics 40LPD

You may also like:
6000-40DW-R 6000-40DW-R
Jameco ValuePro
14MTLP 14MTLP
Jameco ValuePro
216-AG49D 216-AG49D
Augat/Tyco Electronics
16MTLP 16MTLP
Jameco ValuePro
C8418-10 C8418-10
TI
20MTLP.3 20MTLP.3
Jameco ValuePro
22LPD.4 22LPD.4
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 41111
  • Manufacturer: James Electronics
  • Manufacturer no.: 40LPD
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.22
1000+ $0.19

Request a Large Quantity Quote

40-Pin Dual Wipe Low Profile IC Socket 0.6" Wide

40 Pins

Features:
  • Width: 0.6 in.
  • Contact current: 1A
  • Contact resistance: less than 5mΩ
  • Dielectric withstanding voltage: 300V
  • Insulation resistance: greater than 1000MΩ
  • Thru-hole lead length: .140"
  • Body height: .188"

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts40
    Row Spacing0.6 in.
    Device Type Used OnDIP-40
    Contact StyleStamped


    Report a problem
    Suggest a product