1/2 Watt 3/8" Square Trimming Potentiometer 1k Ohm

You may also like:
3362P-1-102VP 3362P-1-102VP
72PMR10 (3386F-1-100) 72PMR10 (3386F-1-100)
3386F-1-102VP 3386F-1-102VP
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3386P-1-LS10K 3386P-1-LS10K
3386T-1-502 3386T-1-502
Price Reduced

$1.25 ea

1,200 ship on Oct. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 42964
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3386P-1-102VP/LF
  • Jameco Catalog
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
250+ $0.75
1000+ $0.59

Request a Large Quantity Quote

1/2 watt, 3/8" Square, Single-Turn Trimmer Potentiometer


1k Ohm

Features:
  • Resis. Tolerance: ±10%
  • Insulation resistance: (500 VDC) 1,000MΩ min.
  • Absolute minimum resistance: 2Ω max.
  • Contact resistance variation: 2% or 3Ω
  • Temperature range: -55°C to 125°C


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3386
FamilyP
TaperLinear
Resistance (Ohms)1000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationTop
Actuator TypeTop Slot
Type3/8" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)9.53
Height (mm)4.83
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)3.15


Report a problem
Suggest a product