IC 74LS157 QUAD 2-TO-1 LINE DATA SELECTOR DIP 16-pin

You may also like:
74157 74157
SN74LS157N SN74LS157N
74LS04 74LS04
74LS08 74LS08
74LS32 74LS32
74LS00 74LS00
74LS86 74LS86
74LS138 74LS138

$0.79 ea

1,815 ship on Jul. 18


  • Jameco Part no.: 46771
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS157
  • Jameco Catalog
# of units Price
1+ $0.79
10+ $0.65
100+ $0.39

Request a Large Quantity Quote

8-Input NAND Gate

Specifications

These data selectors/multiplexers contain inverters and drivers to supply full on-chip data selection to the four output gates. A separate strobe input is provided. A 4-bit word is selected from one of two sources and is routed to the four outputs. The DM74LS157 presents true data whereas the DM74LS158 presents inverted data to minimize propagation delay time.

Applications

  • Expand any data input point
  • Multiplex dual data buses
  • Generate four functions of two variables (one variable is common)
  • Source programmable counters

    Features

  • Buffered inputs and outputs
  • Typical Propagation Time: 9 ns
  • Typical Power Dissipation: 49 mW

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLS
    Supply Voltage-Nom (Vsup) (V)5


    Report a problem
    Suggest a product