IC 74LS174 HEX D-TYPE FLIP-FLOP

You may also like:
74174 74174
Major Brands
74LS00 74LS00
Major Brands
74LS02 74LS02
Major Brands
74LS03 74LS03
Major Brands
74LS04 74LS04
Major Brands
74LS05 74LS05
Major Brands
74LS06 74LS06
Major Brands

$1.09 ea

702 In Stock
More Available – 7 weeks


  • Jameco Part no.: 46931
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS174
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $1.09
10+ $0.89
100+ $0.75
500+ $0.49

Request a Large Quantity Quote

Hex D-Type Flip-Flop

Specifications

These positive-edge-triggered flip-flops utilize TTL circuitry to implement D-type flip-flop logic. All have a direct clear input, and the quad (175) versions feature complementary outputs from each flip-flop. Information at the D inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock input is at either the HIGH or LOW level, the D input signal has no effect at the output.

Feature

s
  • DM74LS174 contains six flip-flops with single-rail outputs
  • Buffered clock and direct clear inputs
  • Individual data input to each flip-flop
  • Applications include:Buffer/storage registersShift registersPattern generators
  • Typical clock frequency 40 MHz
  • Typical power dissipation per flip-flop 14 mW

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-16


    Report a problem
    Suggest a product