8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Coupling Nut

You may also like:
201578-1 201578-1
TE Connectivity
1-66504-0 1-66504-0
TE Connectivity
206036-3 206036-3
TE Connectivity
66101-1 66101-1
TE Connectivity
1-66099-5 1-66099-5
TE Connectivity
211398-1 211398-1
TE Connectivity

$8.75 ea

5,678 ship on Jan. 31


  • Jameco Part no.: 495357
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206434-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1200+ $8.75
6000+ $7.84
12000+ $7.00

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 1,200

8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Coupling Nut

Specifications

  • Series: CPC Series 2
  • Connector Type: Receptacle Housing
  • Type: For Male Pins
  • Number of Positions: 8
  • Shell Size - Insert: 11-8
  • Shell Size, MIL: n/a
  • Contact Type: Crimp
  • Contact Size: 20
  • Mounting Type: Free Hanging (In-Line)
  • Mounting Feature: n/a
  • Fastening Type: Threaded
  • Orientation: Keyed
  • Shell Material: Polyamide (PA66), Nylon 6/6, Glass Filled
  • Shell Finish: n/a
  • Housing Color: Black
  • Ingress Protection: n/a
  • Material Flammability Rating: UL94 V-0
  • Features: Coupling Nut
  • Shielding: Unshielded
  • Note: Contacts Not Included
  • Includes: n/a
  • Insert Material: Thermoplastic
  • Contact Shape: Circular
  • Operating Temperature: -55°C to 105°C
  • Base Number: 206434
Use pins: Size 20 D-Subminiature Contact Pins

Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts8
Shell Size11-8
MountingCable Mount
Body OrientationStraight
Family206434
Contact GenderPIN
Contacts Classification8Signal
Number of Ports1
Number of Terminals8
Strain ReliefNo
Length20.32 mm
Diameter24.77 mm
Termination MethodCrimp


Report a problem
Suggest a product