Connector Housing Receptacle 8 Position 5.84mm Crimp Straight

You may also like:
58433-3 58433-3
TE Connectivity
064782 064782
Erni Electronics
02-06-6100 02-06-6100
Molex
5788798-1 5788798-1
TE Connectivity
5558065-1 5558065-1
TE Connectivity
2-406549-4 2-406549-4
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

518176">Substitute Products

  • Jameco Part no.: 518176
  • Manufacturer: Molex
  • Manufacturer no.: 19418-0023
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
6+ $5.29
30+ $4.79
150+ $4.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 6

Connector Housing Receptacle 8 Position 5.84mm Crimp Straight

Specifications

  • Number of Positions: 8
  • Female
  • Wire Mounting
  • Termination Style: Crimp
  • Tin Contact Plating
  • Natural Color
  • Current Rating: 18A
  • Flammability Rating: UL 94 V-0
  • Housing Material: Polystyrene (PS)
  • Number of Rows: 2
  • Operating Temperature: -40°C to 125°C
  • Pitch: 5.84mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product